Part Details for 618015331023 by Wurth Elektronik
Overview of 618015331023 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 618015331023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1505
|
Newark | Hd-D Sub Conn, R/A Plug, 15Pos, De, Sldr Rohs Compliant: Yes |Wurth Elektronik 618015331023 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$2.5100 / $4.1200 | Buy Now |
DISTI #
55F1050
|
Bürklin Elektronik | D-Sub connector, 15 pole, high density, angled, solder connection, 618015331023 Min Qty: 1 | 50 |
|
$2.9876 / $4.2279 | Buy Now |
DISTI #
3817872
|
element14 Asia-Pacific | HD-D SUB CONN, R/A PLUG, 15POS, DE, SLDR RoHS: Compliant Min Qty: 1 Container: Each | 76 |
|
$2.7128 / $3.9103 | Buy Now |
DISTI #
3817872
|
Farnell | HD-D SUB CONN, R/A PLUG, 15POS, DE, SLDR RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 76 |
|
$2.5194 / $4.2115 | Buy Now |
Part Details for 618015331023
618015331023 CAD Models
618015331023 Part Data Attributes:
|
618015331023
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
618015331023
Wurth Elektronik
Male High Density Angled PCB Connector w. Hex Screw WR-DSUB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.622 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 618015331023
This table gives cross-reference parts and alternative options found for 618015331023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 618015331023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
633-015-663-043 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 618015331023 vs 633-015-663-043 |
618015325323 | Male High Density Angled PCB Connector w/o Hex Screw WR-DSUB | Wurth Elektronik | 618015331023 vs 618015325323 |