-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8.08mm Male Angled PCB Connector w/o Hex Screw WR-DSUB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7214
|
Newark | D-Sub Conn, R/A, Plug, 15Pos, Th, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:Wr-Dsub Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contactrohs Compliant: Yes |Wurth Elektronik 618015211721 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 156 |
|
$1.9000 / $3.4000 | Buy Now |
DISTI #
732-618015211721-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
128 In Stock |
|
$1.9600 / $3.4800 | Buy Now |
DISTI #
710-618015211721
|
Mouser Electronics | D-Sub Standard Connectors WR-DSUB Male Angled PCB Connector RoHS: Compliant | 59 |
|
$1.9200 / $3.4800 | Buy Now |
DISTI #
55F1026
|
Bürklin Elektronik | D-Sub connector, 15 pole, standard, angled, solder connection, 618015211721 Min Qty: 1 | 28 |
|
$2.2222 / $3.5293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
618015211721
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
618015211721
Wurth Elektronik
8.08mm Male Angled PCB Connector w/o Hex Screw WR-DSUB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.492 inch | |
Body Depth | 0.488 inch | |
Body Length | 1.543 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 618015211721. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 618015211721, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1034-27-15MWN8C | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, | Ningbo connfly electronic CO LTD | 618015211721 vs DS1034-27-15MWN8C |
621-015-660-051 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, Plug, | EDAC Inc | 618015211721 vs 621-015-660-051 |
621-015-260-053 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 618015211721 vs 621-015-260-053 |
621-015-360-053 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 618015211721 vs 621-015-360-053 |
621-015-660-052 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 618015211721 vs 621-015-660-052 |
621-015-360-056 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 618015211721 vs 621-015-360-056 |
621-015-360-052 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 618015211721 vs 621-015-360-052 |
621-015-360-550 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 618015211721 vs 621-015-360-550 |
621-015-260-553 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 618015211721 vs 621-015-260-553 |
621-015-660-556 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 618015211721 vs 621-015-660-556 |