-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Male PCB Connector WR-DSUB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2519
|
Newark | D Sub Connector, Plug, 9Pos, Th, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Wr-Dsub Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Wurth Elektronik 61800925023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 141 |
|
$1.5600 / $2.7900 | Buy Now |
DISTI #
732-61800925023-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1 Lead time: 22 Weeks Container: Tray |
150 In Stock |
|
$1.5000 / $2.6800 | Buy Now |
DISTI #
710-61800925023
|
Mouser Electronics | D-Sub Standard Connectors WR-DSUB Male 9Pin PCB RoHS: Compliant | 172 |
|
$1.5000 / $2.6800 | Buy Now |
DISTI #
71070120
|
RS | 618 Series, 9 Way Through Hole PCB D-sub Connector Plug, 2.77 mm, 2.84 mm Pitch | Wurth Elektronik 61800925023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2790 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61800925023
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61800925023
Wurth Elektronik
Male PCB Connector WR-DSUB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.492 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |