Part Details for 6180.0006 by Schurter Electronic Components
Overview of 6180.0006 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6180.0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2148
|
Newark | 5086 Connector Outlet 2.5A D/Carton Box |Schurter 6180.0006 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $2.9000 | Buy Now |
DISTI #
486-6097-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2D INSERT Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6862 / $2.6800 | Buy Now |
DISTI #
6180.0006
|
Avnet Americas | 5086 APPLIANCE OUTLET 2.5A 70°C - Boxed Product (Development Kits) (Alt: 6180.0006) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$1.6458 / $1.9299 | Buy Now |
DISTI #
693-6180.0006
|
Mouser Electronics | AC Power Entry Modules 5086 APPLIANCE OUTLT 2.5A 70C | 80 |
|
$1.6800 / $2.6800 | Buy Now |
|
Future Electronics | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/D (C8 Variant), Non RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.6500 / $1.8000 | Buy Now |
|
Onlinecomponents.com | 5086 APPLIANCE OUTLET 2.5A 70C RoHS: Compliant | 0 |
|
$1.7500 / $2.2900 | Buy Now |
DISTI #
6180.0006
|
Avnet Abacus | 5086 APPLIANCE OUTLET 2.5A 70�C (Alt: 6180.0006) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5086 APPLIANCE OUTLET 2.5A 70C RoHS: Compliant | 0 |
|
$1.7500 / $2.2900 | Buy Now |
Part Details for 6180.0006
6180.0006 CAD Models
6180.0006 Part Data Attributes
|
6180.0006
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6180.0006
Schurter Electronic Components
Mains Power Connector, 2.5/4A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: UL 94V-0, CSA, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5/4A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 6180.0006
This table gives cross-reference parts and alternative options found for 6180.0006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6180.0006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5086-B-1100-A-5 | Mains Power Connector, 2.5/4A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6180.0006 vs 5086-B-1100-A-5 |
5086-B-1100-B-5 | Mains Power Connector, 2.5/4A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6180.0006 vs 5086-B-1100-B-5 |
5086-B-1100-D-5 | Mains Power Connector, 2.5/4A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6180.0006 vs 5086-B-1100-D-5 |