Part Details for 6180.0004 by Schurter Electronic Components
Overview of 6180.0004 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6180.0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2146
|
Newark | 5084 Connector Outlet 2.5A D/Carton Box |Schurter 6180.0004 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $2.9000 | Buy Now |
DISTI #
486-6099-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2D PANEL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
211 In Stock |
|
$1.6862 / $2.6800 | Buy Now |
DISTI #
6180.0004
|
Avnet Americas | 5084 APPLIANCE OUTLET 2.5A 70°C - Boxed Product (Development Kits) (Alt: 6180.0004) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$1.6458 / $1.9299 | Buy Now |
DISTI #
693-6180.0004
|
Mouser Electronics | AC Power Entry Modules 5084 APPLIANCE OUTLT 2.5A 70C | 0 |
|
$1.6800 / $2.6800 | Order Now |
|
Future Electronics | IEC Appliance Outlet D, Screw-on Mounting, Front Side, Solder Terminal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$1.6500 / $1.7800 | Buy Now |
|
Onlinecomponents.com | 5084 APPLIANCE OUTLET 2.5A 70C RoHS: Compliant | 0 |
|
$1.7500 / $2.2900 | Buy Now |
DISTI #
6180.0004
|
TME | 6180.0004 Min Qty: 1 | 0 |
|
$1.4900 / $2.1200 | RFQ |
DISTI #
000000000002269879
|
Sager | AC Power Entry Modules 5084 APPLIANCE OUTLT 2.5A 70C Min Qty: 100 | 0 |
|
$1.7100 / $1.9300 | Buy Now |
DISTI #
6180.0004
|
Avnet Abacus | 5084 APPLIANCE OUTLET 2.5A 70�C (Alt: 6180.0004) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6180.0004
|
Avnet Asia | 5084 APPLIANCE OUTLET 2.5A 70°C (Alt: 6180.0004) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.2240 / $1.2954 | Buy Now |
Part Details for 6180.0004
6180.0004 CAD Models
6180.0004 Part Data Attributes
|
6180.0004
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6180.0004
Schurter Electronic Components
Mains Power Connector, 2.5/4A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5/4A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 6180.0004
This table gives cross-reference parts and alternative options found for 6180.0004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6180.0004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5086-B-1100-A-5 | Mains Power Connector, 2.5/4A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6180.0004 vs 5086-B-1100-A-5 |
5086-B-1100-B-5 | Mains Power Connector, 2.5/4A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6180.0004 vs 5086-B-1100-B-5 |
5086-B-1100-D-5 | Mains Power Connector, 2.5/4A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6180.0004 vs 5086-B-1100-D-5 |