Part Details for 617B-20.000MHZ-BBM0701 by Fox Electronics
Overview of 617B-20.000MHZ-BBM0701 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC27256-17/BYA | Rochester Electronics LLC | 27256 - 32K X 8 EPROM -Dual marked (8411104YA) | |
MD27256-17/B | Rochester Electronics LLC | 27256 - 32K X 8 EPROM | |
AD7617BSTZ-RL | Analog Devices | 1MSPS 16 ch muxed dual 14B SAR |
Part Details for 617B-20.000MHZ-BBM0701
617B-20.000MHZ-BBM0701 CAD Models
617B-20.000MHZ-BBM0701 Part Data Attributes
|
617B-20.000MHZ-BBM0701
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
617B-20.000MHZ-BBM0701
Fox Electronics
Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AEC-Q200 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |