Part Details for 61796750 by Lapp Group
Overview of 61796750 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 61796750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72036849
|
RS | Tube cable lugs KR/ KRT/ KRF | Lapp Group 61796750 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1700 / $3.1000 | RFQ |
Part Details for 61796750
61796750 CAD Models
61796750 Part Data Attributes
|
61796750
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
61796750
Lapp Group
LUG TERMINAL,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | unknown | |
Additional Feature | MATERIAL: COPPER ALLOY; FINISH: TIN | |
Safety Approval | CUL; DNV; UL | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 25 mm2 | |
Wire Gauge | 4 AWG |