-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 16-20AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B724
|
Newark | Female Quick Disconnect, 16-20Awg/4.75Mm, Product Range:Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:20Awg, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 61758-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40107 |
|
$0.0530 | Buy Now |
DISTI #
A27702CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
80271 In Stock |
|
$0.0561 / $0.1700 | Buy Now |
DISTI #
61758-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 14.85mm 5.58mm Strip - Tape and Reel (Alt: 61758-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0594 | Buy Now |
DISTI #
34B724
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 14.85mm 5.58mm Strip - Bulk (Alt: 34B724) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 40107 Partner Stock |
|
$0.1070 / $0.1770 | Buy Now |
DISTI #
571-617581
|
Mouser Electronics | Terminals 187 FAS REC 20-16 Reel of 20000 RoHS: Compliant | 40000 |
|
$0.0590 / $0.0660 | Buy Now |
DISTI #
571-61758-1-CT
|
Mouser Electronics | Terminals 187 FAS REC Cut Strip of 100 RoHS: Compliant | 17500 |
|
$0.1200 | Buy Now |
DISTI #
571-61758-1-MR
|
Mouser Electronics | Terminals 187 FAS REC Reel of 1000 RoHS: Compliant | 17000 |
|
$0.0830 / $0.0870 | Buy Now |
|
Future Electronics | 20-16 AWG Non Inulated Faston Quick Disconnect Straight Receptacle Terminal RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0528 | Buy Now |
DISTI #
AMP61758-1
|
Heilind Electronics | 187 FAS REC 20-16 0126BR | Americas - 45000 in Stock30000 On Order |
|
$0.0591 / $0.0679 | Buy Now |
DISTI #
AMP61758-1.P
|
Heilind Electronics | CUT STRIP - 187 FAS REC 20-16 0126BR | Americas - 10687 in Stock |
|
$0.0870 / $0.1099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61758-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61758-1
TE Connectivity
FASTON 187 16-20AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |