-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 16/21A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4973
|
Newark | Connector, Power Entry, Plug, 16A, 250V, Iec Connector Type:Iec C22 Inlet, Current Rating:20A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Flange Mount, Product Range:-, Connector Colour:Black Rohs Compliant: Yes |Schurter 6173.0003 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.1700 | Buy Now |
DISTI #
486-3011-ND
|
DigiKey | PWR ENT RCPT IEC320-C22 PANEL QC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
232 In Stock |
|
$2.3262 / $3.7700 | Buy Now |
DISTI #
6173.0003
|
Avnet Americas | 1681 APPLIANCE INLET 16A 155°C - Boxed Product (Development Kits) (Alt: 6173.0003) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$2.2704 / $2.6624 | Buy Now |
DISTI #
693-6173.0003
|
Mouser Electronics | AC Power Entry Modules 1681 APPLIANCE INLET 16A 155C | 100 |
|
$2.3200 / $3.7600 | Buy Now |
|
Future Electronics | 1681 Series Receptacle, Male Blades Power Entry Connector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$2.2800 / $2.4400 | Buy Now |
|
Onlinecomponents.com | 1681 APPLIANCE INLET 16A 155C RoHS: Compliant | 0 |
|
$2.4100 / $3.1600 | Buy Now |
DISTI #
6173.0003
|
Avnet Americas | 1681 APPLIANCE INLET 16A 155°C - Boxed Product (Development Kits) (Alt: 6173.0003) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$2.2704 / $2.6624 | Buy Now |
DISTI #
6173.0003
|
TME | Connector: AC supply, socket, male, 16A, 250VAC, IEC 60320, C22 Min Qty: 1 | 119 |
|
$2.1500 / $3.1000 | Buy Now |
DISTI #
000000000003423110
|
Sager | AC Power Entry Modules 1681 APPLIANCE INLET 16A 155C Min Qty: 100 | 0 |
|
$2.3600 / $2.6600 | Buy Now |
DISTI #
59P7803
|
Bürklin Elektronik | Plug C22, 3 pole, screw mounting, plug-in connection, black, 6173.0003 Min Qty: 1 | 39 |
|
$1.7941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6173.0003
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6173.0003
Schurter Electronic Components
Mains Power Connector, 16/21A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD : CUL; IEC 60320-1; IEC 60335-1; UL; KEMA | |
Body Breadth | 1.181 inch | |
Body Depth | 0.877 inch | |
Body Length | 2.086 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CSA | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 6173.0003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6173.0003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11.A326FC00C0.0011.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6173.0003 vs DF11.A326FC00C0.0011.02 |
DF11.A04WFC00C0.0015.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6173.0003 vs DF11.A04WFC00C0.0015.01 |
DF11.A02BFC00C0.0014.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6173.0003 vs DF11.A02BFC00C0.0014.01 |
DF11.A04BFC00C0.0013.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6173.0003 vs DF11.A04BFC00C0.0013.02 |
DF11.ABDWFC00C0.0011.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6173.0003 vs DF11.ABDWFC00C0.0011.02 |
DF11.A326FC00C0.0013.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6173.0003 vs DF11.A326FC00C0.0013.02 |
EC11.0021.302 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6173.0003 vs EC11.0021.302 |
DF11.ABTWFC00C0.0013.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6173.0003 vs DF11.ABTWFC00C0.0013.01 |
DF11.ABDWFC00C0.0013.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6173.0003 vs DF11.ABDWFC00C0.0013.01 |
DF11.A34WFC00C0.0011.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6173.0003 vs DF11.A34WFC00C0.0011.01 |