Part Details for 6173.0001 by Schurter Electronic Components
Overview of 6173.0001 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6173.0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3341
|
Newark | 1681 Connector Inlet 16A C22/Carton Box |Schurter 6173.0001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $3.4800 | Buy Now |
DISTI #
486-6121-ND
|
DigiKey | PWR ENT RCPT IEC320-C22 PNL SLDR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
391 In Stock |
|
$2.0225 / $3.2800 | Buy Now |
DISTI #
6173.0001
|
Avnet Americas | 1681 APPLIANCE INLET 16A 155°C - Boxed Product (Development Kits) (Alt: 6173.0001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$1.9740 / $2.3147 | Buy Now |
DISTI #
693-6173.0001
|
Mouser Electronics | AC Power Entry Modules Protect Cls-I Solder Terminal Blk Flange RoHS: Compliant | 0 |
|
$2.0200 / $3.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | 1681 APPLIANCE INLET 16A 155C RoHS: Compliant | 0 |
|
$2.1000 / $2.7500 | Buy Now |
DISTI #
6173.0001
|
Avnet Americas | 1681 APPLIANCE INLET 16A 155°C - Boxed Product (Development Kits) (Alt: 6173.0001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$1.9740 / $2.3147 | Buy Now |
DISTI #
6173.0001
|
TME | 6173.0001 Min Qty: 1 | 0 |
|
$2.0900 / $2.9900 | RFQ |
DISTI #
6173.0001
|
Avnet Abacus | 1681 APPLIANCE INLET 16A 155�C (Alt: 6173.0001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1681 APPLIANCE INLET 16A 155C RoHS: Compliant | 0 |
|
$2.1000 / $2.7500 | Buy Now |
Part Details for 6173.0001
6173.0001 CAD Models
6173.0001 Part Data Attributes:
|
6173.0001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6173.0001
Schurter Electronic Components
Mains Power Connector, 16/21A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : CUL; IEC 60320-1; IEC 60335-1; UL; KEMA | |
Body Breadth | 1.181 inch | |
Body Depth | 0.877 inch | |
Body Length | 2.086 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CSA | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 6173.0001
This table gives cross-reference parts and alternative options found for 6173.0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6173.0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11.ABD6FC00C0.0015.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6173.0001 vs DF11.ABD6FC00C0.0015.01 |
DF11.ABDBFC00C0.0013.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6173.0001 vs DF11.ABDBFC00C0.0013.01 |
DF11.A32WFC00C0.0010.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6173.0001 vs DF11.A32WFC00C0.0010.01 |
DF11.A02WFC00C0.0013.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6173.0001 vs DF11.A02WFC00C0.0013.01 |
DF11.A04WFC00C0.0012.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6173.0001 vs DF11.A04WFC00C0.0012.02 |
DF11.A12WFC00C0.0011.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6173.0001 vs DF11.A12WFC00C0.0011.02 |
DF11.A14BFC00C0.0010.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6173.0001 vs DF11.A14BFC00C0.0010.02 |
DF11.A02BFC00C0.0015.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6173.0001 vs DF11.A02BFC00C0.0015.01 |
DF11.A32WFC00C0.0013.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6173.0001 vs DF11.A32WFC00C0.0013.02 |
DF11.A32WFC00C0.0011.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6173.0001 vs DF11.A32WFC00C0.0011.01 |