Part Details for 6172A by Pomona Electronics
Overview of 6172A by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6172A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K9972
|
Newark | Test Lead Kit, Industrial, Kit Contents:4 X Test Leads, 2 X Test Probes, 2 X Alligator Clips, 4 X Test Clips, 2 X Spade Lugs, Case, Product Range:-, For Use With:Digital Multimeter Rohs Compliant: Yes |Pomona 6172A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.8000 / $180.9900 | Buy Now |
DISTI #
501-2006-ND
|
DigiKey | KIT FOR FLUKE 80 SERIES DMM Min Qty: 1 Lead time: 2 Weeks Container: Case |
2 In Stock |
|
$147.0500 / $156.9900 | Buy Now |
DISTI #
565-6172A
|
Mouser Electronics | Test Leads Kit for FLUKE 80 Series DMM RoHS: Compliant | 2 |
|
$147.0500 / $153.8400 | Buy Now |
DISTI #
70552471
|
RS | KIT FOR FLUKE 80 SERIES DMM | Pomona Electronics 6172A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$158.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$162.8900 / $180.9900 | Buy Now |
DISTI #
POM-6172A
|
TME | Test leads, black,red Min Qty: 1 | 0 |
|
$188.0100 / $200.5500 | RFQ |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$162.8900 / $180.9900 | Buy Now |
DISTI #
35797.1
|
TestEquity LLC | Pomona 6172A Test Companion Kit For Fluke 80 Series Meters | 0 |
|
$180.9900 | Buy Now |
Part Details for 6172A
6172A CAD Models
6172A Part Data Attributes
|
6172A
Pomona Electronics
Buy Now
|
Compare Parts:
6172A
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |