-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 1.4in Max Cable Dia, Contact, Copper Alloy,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617200
|
Avnet Americas | EPX Series Crimp Pin Contact 22 Size Gold Over Nickel Plating Copper Alloy - Bulk (Alt: 617200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9996 / $1.4112 | Buy Now |
DISTI #
501-617200
|
Mouser Electronics | Terminal Block Tools & Accessories SIZE 22 CRIMP PIN RoHS: Compliant | 369 |
|
$0.7200 / $1.3300 | Buy Now |
|
Quest Components | 8 |
|
$340.0000 / $350.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
617200
Radiall
Buy Now
Datasheet
|
Compare Parts:
617200
Radiall
Connector Accessory, 1.4in Max Cable Dia, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Radiall | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 1.4 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.161 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |