Part Details for 6172.0008 by Schurter Electronic Components
Overview of 6172.0008 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6172.0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2138
|
Newark | 0183 Appliance Inlet 10A 155 C |Schurter 6172.0008 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
6172.0008
|
Avnet Abacus | SRT6172.0008 (Alt: 6172.0008) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 6172.0008
6172.0008 CAD Models
6172.0008 Part Data Attributes
|
6172.0008
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6172.0008
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC/EN 60320-1; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |