Part Details for 6172.0005 by Schurter Electronic Components
Results Overview of 6172.0005 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6172.0005 Information
6172.0005 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
617230005 | Amphenol Communications Solutions | SFP+ Cable Assembly, 30 AWG, 2.5 meters, passive, pull to release | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft |
Price & Stock for 6172.0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2135
|
Newark | 0181 Appliance Inlet 10A 155 C |Schurter 6172.0005 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
6172.0005
|
Avnet Abacus | SRT61720005 (Alt: 6172.0005) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 6172.0005
6172.0005 CAD Models
6172.0005 Part Data Attributes
|
6172.0005
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6172.0005
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C16A, UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |