Part Details for 6172.0002 by Schurter Electronic Components
Overview of 6172.0002 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 6172.0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2132
|
Newark | 0181 Appliance Inlet 10A 155 C |Schurter 6172.0002 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
6172.0002
|
Avnet Abacus | SRT6172.0002 (Alt: 6172.0002) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 6172.0002
6172.0002 CAD Models
6172.0002 Part Data Attributes
|
6172.0002
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6172.0002
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C16A, UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |