Part Details for 617-Y-09-S-AJ-2-21E by Amphenol Corporation
Overview of 617-Y-09-S-AJ-2-21E by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for 617-Y-09-S-AJ-2-21E
617-Y-09-S-AJ-2-21E CAD Models
617-Y-09-S-AJ-2-21E Part Data Attributes
|
617-Y-09-S-AJ-2-21E
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
617-Y-09-S-AJ-2-21E
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED TYPE | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 617-Y-09-S-AJ-2-21E
This table gives cross-reference parts and alternative options found for 617-Y-09-S-AJ-2-21E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 617-Y-09-S-AJ-2-21E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
747190-6 | TE's AMP | Check for Price | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 617-Y-09-S-AJ-2-21E vs 747190-6 |
177DFEF09SAM4RM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | 617-Y-09-S-AJ-2-21E vs 177DFEF09SAM4RM5 |
177DFEF09SAJ4RM8 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | 617-Y-09-S-AJ-2-21E vs 177DFEF09SAJ4RM8 |
73739-1BB109 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | 617-Y-09-S-AJ-2-21E vs 73739-1BB109 |
117-RR-E-F-09-S-VF | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, | 617-Y-09-S-AJ-2-21E vs 117-RR-E-F-09-S-VF |
DEPF09S064LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | 617-Y-09-S-AJ-2-21E vs DEPF09S064LF |
KF88X-EC-9S-KJ30 | Kycon Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | 617-Y-09-S-AJ-2-21E vs KF88X-EC-9S-KJ30 |
DEPF09S464HTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | 617-Y-09-S-AJ-2-21E vs DEPF09S464HTLF |
K22XHT-E9S-OJM | Kycon Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | 617-Y-09-S-AJ-2-21E vs K22XHT-E9S-OJM |
PDI-09RS-C-H | Power Dynamics Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal | 617-Y-09-S-AJ-2-21E vs PDI-09RS-C-H |