617-J-25-S-AJ-0-20
Amphenol Corporation
Description: D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,

Overview of 617-J-25-S-AJ-0-20 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for 617-J-25-S-AJ-0-20 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 617-J-25-S-AJ-0-20 by Amphenol Corporation

617-J-25-S-AJ-0-20
Amphenol Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Additional Feature
EMI/RFI SHIELDED TYPE
Board Mounting Option
#4-40 THD HOLE
Body Breadth
0.492 inch
Body Depth
0.59 inch
Body Length
2.091 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .12
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Rated Current (Signal)
5 A
Shell Finish
TIN
Shell Material
STEEL
Shell Size
3/B
Terminal Pitch
2.77 mm
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. 617-J-25-S-AJ-0-20
    Amphenol Corporation
    D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for 617-J-25-S-AJ-0-20

This table gives cross-reference parts and alternative options found for 617-J-25-S-AJ-0-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 617-J-25-S-AJ-0-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZED-SBA D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions 617-J-25-S-AJ-0-20 vs ZED-SBA
DBM25SNMBWFR163 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions 617-J-25-S-AJ-0-20 vs DBM25SNMBWFR163
ZDB25S D Subminiature Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, ROHS COMPLIANT ITT Interconnect Solutions 617-J-25-S-AJ-0-20 vs ZDB25S
DBMY25SNMBTFR163 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions 617-J-25-S-AJ-0-20 vs DBMY25SNMBTFR163
617-A-25-S-AJ-2-20 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation 617-J-25-S-AJ-0-20 vs 617-A-25-S-AJ-2-20
617-D-025-S-AJ-2-21 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, Amphenol Corporation 617-J-25-S-AJ-0-20 vs 617-D-025-S-AJ-2-21
3-1393740-0 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER TE Connectivity 617-J-25-S-AJ-0-20 vs 3-1393740-0
617-D-25-S-AJ-0-21 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, Amphenol Corporation 617-J-25-S-AJ-0-20 vs 617-D-25-S-AJ-0-21
SPC15473 D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT SPC Multicomp 617-J-25-S-AJ-0-20 vs SPC15473
628-025-222-048 D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug EDAC Inc 617-J-25-S-AJ-0-20 vs 628-025-222-048

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 617-J-25-S-AJ-0-20 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 617-J-25-S-AJ-0-20 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 617-J-25-S-AJ-0-20 would you like to use for your alert(s)?
  • Please alert me when 617-J-25-S-AJ-0-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 617-J-25-S-AJ-0-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 617-J-25-S-AJ-0-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 617-J-25-S-AJ-0-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 617-J-25-S-AJ-0-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 617-J-25-S-AJ-0-20 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: