Part Details for 616KD-A-12-V by Dwyer Instruments Inc
Overview of 616KD-A-12-V by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for 616KD-A-12-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9560
|
Newark | Pressure Transmitter, Diff, 750Pa, Operating Pressure Max:750Pa, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Voltage Rating:35Vdc, Port Style:Dual Radial Barbed, Supply Current:24Ma Rohs Compliant: Yes |Dwyer 616KD-A-12-V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.5000 / $170.5500 | Buy Now |
DISTI #
71864571
|
RS | Differential pressure transmitter, 0-750 Pa, +/- 0.25% FS, voltage | Dwyer Instruments 616KD-A-12-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$173.1300 | RFQ |