Part Details for 616KD-54-V by Dwyer Instruments Inc
Overview of 616KD-54-V by Dwyer Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2106104GLG#AD0 | Renesas Electronics Corporation | 15A, 54V Single-Channel DC/DC Step-Down Power Module |
Price & Stock for 616KD-54-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9641
|
Newark | Pressure Transmitter, Diff, 250Pa, Operating Pressure Max:250Pa, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Voltage Rating:36Vdc, Port Style:Dual Radial Barbed, Supply Current:21Ma Rohs Compliant: Yes |Dwyer 616KD-54-V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.7900 / $93.1000 | Buy Now |