Part Details for 61698-302TC by Amphenol Corporation
Overview of 61698-302TC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61698-302TC | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, Duplex, Polarized, 26 Position ,2.00mm (0.079in) Pitch. | |
61698-602TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, Duplex, Polarized, 26 Position ,2.00mm (0.079in) Pitch. | |
61698-302TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, Duplex, Polarized, 26 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 61698-302TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-61698-302TC
|
Mouser Electronics | Headers & Wire Housings 61698-302TC-MTK SMT HDR | 0 |
|
$0.4260 / $0.8000 | Order Now |