Part Details for 6168A-6501 by Eaton Cutler-Hammer
Overview of 6168A-6501 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
165-01SL | Coilcraft Inc | General Purpose Inductor, 0.016uH, Air-Core, 2323 | |
165-01A06SL | Coilcraft Inc | Variable Inductor, 0.014uH Min, 0.016uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 6168A-6501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44K9639
|
Newark | Mounting Bracket, ball Swivel |Eaton Cutler Hammer 6168A-6501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.2000 / $78.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.5900 / $143.7900 | Buy Now |