Part Details for 61685-624 by Amphenol FCi
Overview of 61685-624 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 61685-624
61685-624 CAD Models
61685-624 Part Data Attributes
|
61685-624
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61685-624
Amphenol FCi
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 61685-624
This table gives cross-reference parts and alternative options found for 61685-624. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61685-624, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90152-3124 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Molex | 61685-624 vs 90152-3124 |
ESQT-112-02-F-D-309 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 61685-624 vs ESQT-112-02-F-D-309 |
ESQT-112-02-F-D-370 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 61685-624 vs ESQT-112-02-F-D-370 |
HLE-112-02-S-DV-PE-BE-LC | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 61685-624 vs HLE-112-02-S-DV-PE-BE-LC |
1-102936-9 | 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC CRIMP | TE's AMP | 61685-624 vs 1-102936-9 |
90327-3024 | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 61685-624 vs 90327-3024 |
66432-224 | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 61685-624 vs 66432-224 |
ESQT-112-02-G-D-368 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 61685-624 vs ESQT-112-02-G-D-368 |
68622-312 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 61685-624 vs 68622-312 |
71973-2812 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 61685-624 vs 71973-2812 |