61685-032
Description: Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Overview of 61685-032 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for 61685-032 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 61685-032 by Amphenol FCi

61685-032
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Termination
GOLD (8)
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. 61685-032
    Amphenol FCi
    Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
    VS

Alternate Parts for 61685-032

This table gives cross-reference parts and alternative options found for 61685-032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61685-032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87173-532LF Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 61685-032 vs 87173-532LF
61685-032 Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 61685-032 vs 61685-032
87173-132LF Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 61685-032 vs 87173-132LF
ESQT-116-02-G-D-309 Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc 61685-032 vs ESQT-116-02-G-D-309
86456-532 Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 61685-032 vs 86456-532
95801-132B1 Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle Amphenol FCi 61685-032 vs 95801-132B1
6-1470209-5 32 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE Connectivity 61685-032 vs 6-1470209-5
92878-019 Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 61685-032 vs 92878-019
ESQT-116-03-G-D-370 Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc 61685-032 vs ESQT-116-03-G-D-370
220F32Y6J Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT ATI Electronique & Interconnecxions 61685-032 vs 220F32Y6J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 61685-032 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 61685-032 by Amphenol FCi

  • Please alert me when 61685-032 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 61685-032 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 61685-032 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 61685-032 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 61685-032.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 61685-032 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: