Part Details for 6167.0015 by Schurter Electronic Components
Overview of 6167.0015 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 6167.0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2130
|
Newark | 0165 Appliance Inlet 10A 120 C |Schurter 6167.0015 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
6167.0015
|
Avnet Abacus | SRT6167.0015 (Alt: 6167.0015) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 6167.0015
6167.0015 CAD Models
6167.0015 Part Data Attributes
|
6167.0015
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6167.0015
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C10; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6167.0015
This table gives cross-reference parts and alternative options found for 6167.0015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6167.0015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1601-X-4460-C-70 | Mains Power Connector | Schurter Electronic Components | 6167.0015 vs 1601-X-4460-C-70 |
6110.4325.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6167.0015 vs 6110.4325.15 |
6110.3300.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6167.0015 vs 6110.3300.15 |
6600.4130.15 | Mains Power Connector | Schurter Electronic Components | 6167.0015 vs 6600.4130.15 |
4303.0064.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6167.0015 vs 4303.0064.21 |
6110.4310.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6167.0015 vs 6110.4310.15 |
3-101-148 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6167.0015 vs 3-101-148 |
3-101-149 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6167.0015 vs 3-101-149 |
5001-X-4400-B-7 | Mains Power Connector | Schurter Electronic Components | 6167.0015 vs 5001-X-4400-B-7 |
6110.4110.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6167.0015 vs 6110.4110.15 |