Part Details for 6167.0008 by Schurter Electronic Components
Overview of 6167.0008 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 6167.0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2123
|
Newark | 0165 Appliance Inlet 10A 120 C |Schurter 6167.0008 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
6167.0008
|
Avnet Abacus | SRT6167.0008 (Alt: 6167.0008) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 6167.0008
6167.0008 CAD Models
6167.0008 Part Data Attributes:
|
6167.0008
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6167.0008
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C10; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |