Part Details for 6167.0007 by Schurter Electronic Components
Overview of 6167.0007 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for 6167.0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6167.0007
|
Avnet Abacus | Conn Inlets PL 3 POS Screw ST Panel Mount 3 Terminal 1 Port (Alt: 6167.0007) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 6167.0007
6167.0007 CAD Models
6167.0007 Part Data Attributes
|
6167.0007
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6167.0007
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C16, UL 498; UL 94 V-0; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |