Part Details for 6167.0005 by Schurter Electronic Components
Overview of 6167.0005 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 6167.0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2120
|
Newark | 0163 Appliance Inlet 10A 120 C |Schurter 6167.0005 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
6167.0005
|
Avnet Abacus | SRT6167.0005 (Alt: 6167.0005) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 6167.0005
6167.0005 CAD Models
6167.0005 Part Data Attributes
|
6167.0005
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6167.0005
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 60320 | |
Body Breadth | 0.843 inch | |
Body Depth | 0.768 inch | |
Body Length | 1.772 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 15A/250V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA,UL,VDE | |
Shell Material | POLYAMIDE6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |