Part Details for 61657-644 by Amphenol FCi
Overview of 61657-644 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 61657-644
61657-644 CAD Models
61657-644 Part Data Attributes
|
61657-644
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61657-644
Amphenol FCi
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD FLASH OVER NICKEL PALLADIUM | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 61657-644
This table gives cross-reference parts and alternative options found for 61657-644. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61657-644, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-6484406 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | 61657-644 vs M80-6484406 |
M80-8464406 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | 61657-644 vs M80-8464406 |
91753-001 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 61657-644 vs 91753-001 |
61657-144 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 61657-644 vs 61657-144 |
94264-644 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 61657-644 vs 94264-644 |
951244-2550-AR-TP | 44 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | 61657-644 vs 951244-2550-AR-TP |
M80-6484405P | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Harwin | 61657-644 vs M80-6484405P |
HS5422H-TH | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 61657-644 vs HS5422H-TH |
10078995-G02-44BLF | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 61657-644 vs 10078995-G02-44BLF |
TSH-122-01-FM-DV | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 61657-644 vs TSH-122-01-FM-DV |