There are no models available for this part yet.
Overview of 61657-510 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF61657CN35FTV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion), TFQFP, / | |
DF61657CW35FTV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) |
CAD Models for 61657-510 by Amphenol Communications Solutions
Part Data Attributes for 61657-510 by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 61657-510
This table gives cross-reference parts and alternative options found for 61657-510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61657-510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61714-520010 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 61657-510 vs 61714-520010 |
61714-311010 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 61657-510 vs 61714-311010 |
TMMH-105-01-L-DV-A-M-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 61657-510 vs TMMH-105-01-L-DV-A-M-FR |
87332-1007 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 61657-510 vs 87332-1007 |
10078995-G01-10BLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 61657-510 vs 10078995-G01-10BLF |
61657-110 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 61657-510 vs 61657-110 |
61714-521010 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 61657-510 vs 61714-521010 |
TFC-105-02-F-D-P-FR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 61657-510 vs TFC-105-02-F-D-P-FR |
61714-121010 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 61657-510 vs 61714-121010 |
61714-510010 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 61657-510 vs 61714-510010 |