Part Details for 61648-401 by Amphenol Communications Solutions
Overview of 61648-401 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F61648HD50BGV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) | |
R5F61648AD50FPV#ZB | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) | |
R5F61648GN50BGV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) |
Part Details for 61648-401
61648-401 CAD Models
61648-401 Part Data Attributes
|
61648-401
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
61648-401
Amphenol Communications Solutions
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 61648-401
This table gives cross-reference parts and alternative options found for 61648-401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61648-401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61638-401 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 61648-401 vs 61638-401 |
10078995-G01-16ALF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 61648-401 vs 10078995-G01-16ALF |
61714-520016 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 61648-401 vs 61714-520016 |
61638-301 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 61648-401 vs 61638-301 |
87267-1614 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 61648-401 vs 87267-1614 |
61657-616 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 61648-401 vs 61657-616 |
61714-521016 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 61648-401 vs 61714-521016 |
STMM-108-02-G-D-SM-TR | Board Stacking Connector | Samtec Inc | 61648-401 vs STMM-108-02-G-D-SM-TR |
61638-601 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 61648-401 vs 61638-601 |
61638-301 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 61648-401 vs 61638-301 |