Part Details for 6164 by Ecliptek Corporation
Overview of 6164 by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61646TU | Renesas Electronics Corporation | 16-BIT TRANSCEIVER REGIST | |
61641-304 | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, Duplex, Polarized, 26 Position ,2.00mm (0.079in) Pitch. | |
61641-602 | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, Duplex, Polarized, 44 Position ,2.00mm (0.079in) Pitch. |