Part Details for 6164-70/BXAJC by Motorola Mobility LLC
Overview of 6164-70/BXAJC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61646TU | Renesas Electronics Corporation | 16-BIT TRANSCEIVER REGIST | |
R5F61641N50FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) | |
R5F61643D50FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) |
Part Details for 6164-70/BXAJC
6164-70/BXAJC CAD Models
6164-70/BXAJC Part Data Attributes
|
6164-70/BXAJC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
6164-70/BXAJC
Motorola Mobility LLC
8KX8 STANDARD SRAM, 70ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.145 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Standby Voltage-Min | 2.2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 6164-70/BXAJC
This table gives cross-reference parts and alternative options found for 6164-70/BXAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6164-70/BXAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6264-70CM | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Force Technologies Ltd | 6164-70/BXAJC vs FT6264-70CM |
5962-8552504XX | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28 | Integrated Device Technology Inc | 6164-70/BXAJC vs 5962-8552504XX |
5962-3829406MXX | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, CERAMIC, DIP-28 | Electronic Designs Inc | 6164-70/BXAJC vs 5962-3829406MXX |
P4C164-70CWMB | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | 6164-70/BXAJC vs P4C164-70CWMB |
FT6164-70DWMB | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | 6164-70/BXAJC vs FT6164-70DWMB |
P4C164-70PMB | Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | 6164-70/BXAJC vs P4C164-70PMB |
FT6164-70DWMLF | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Force Technologies Ltd | 6164-70/BXAJC vs FT6164-70DWMLF |
5962-3829406MZX | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28 | Micross Components | 6164-70/BXAJC vs 5962-3829406MZX |
FT6164L-70P6CLF | Standard SRAM | Force Technologies Ltd | 6164-70/BXAJC vs FT6164L-70P6CLF |
FT6164L-70DWM | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Force Technologies Ltd | 6164-70/BXAJC vs FT6164L-70DWM |