Part Details for 6163R20KL1.0 by TT electronics / BI Technologies
Overview of 6163R20KL1.0 by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6163R20KL1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6163R20KL1.0-ND
|
DigiKey | POT 20K OHM 1W PLASTIC LINEAR Min Qty: 30 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.6720 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 41 Weeks | 0 |
|
$38.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.5900 / $55.3100 | Buy Now |
DISTI #
000000000000493896
|
Sager | Precision Potentiometers 1W 20K Ohms 10% SINGLE TURN Min Qty: 1 | 0 |
|
$40.2300 / $43.0200 | Buy Now |