Part Details for 6163R10KL1.0 by TT electronics / BI Technologies
Overview of 6163R10KL1.0 by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6163R10KL1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M7506
|
Newark | Potentiometer Precision : Single-Turn/Clam Shell Rohs Compliant: Yes |Tt Electronics/bi Technologies 6163R10KL1.0 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5200 / $37.4200 | Buy Now |
DISTI #
6163R10KL1.0-ND
|
DigiKey | POT 10K OHM 1W PLASTIC LINEAR Min Qty: 30 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.6720 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 | 0 |
|
$38.3200 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.17mm (22.23 X 27.81mm) Turret Servo Mount RoHS: Compliant |
19 In Stock |
|
$48.9200 / $81.8600 | Buy Now |
DISTI #
000000000000493894
|
Sager | Precision Potentiometers 1W 10K Ohms 10% SINGLE TURN Min Qty: 30 | 0 |
|
$39.7100 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.17mm (22.23 X 27.81mm) Turret Servo Mount RoHS: Compliant |
19 In Stock |
|
$48.9200 / $81.8600 | Buy Now |