-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.140 DIA PIN 20-14 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3968
|
Newark | Contact, Male, 20-14, Crimp, Product Range:Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp 0.140 Mate-N-Lok Series Housings Rohs Compliant: Yes |Amp Te Connectivity 61627-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1095 |
|
$0.1010 / $0.1190 | Buy Now |
DISTI #
76AC9941
|
Newark | P&s Connectors Pin Contact .140 Reel Of 2500 |Amp Te Connectivity 61627-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1570 | Buy Now |
DISTI #
A25454CT-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9019 In Stock |
|
$0.0888 / $0.2200 | Buy Now |
DISTI #
90F3968
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 90F3968) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1095 Partner Stock |
|
$0.1320 / $0.2180 | Buy Now |
DISTI #
61627-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip (Alt: 61627-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0754 / $0.0780 | Buy Now |
DISTI #
571-616271
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT .140 Reel of 2500 RoHS: Compliant | 7500 |
|
$0.0860 / $0.1090 | Buy Now |
DISTI #
571-616271-MR
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT .140 Reel of 500 RoHS: Compliant | 1500 |
|
$0.1320 / $0.1580 | Buy Now |
DISTI #
571-616271-CT
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT .140 Cut Strip of 100 RoHS: Compliant | 800 |
|
$0.1660 | Buy Now |
|
Future Electronics | 14-20 AWG Tin Crimp MATE-N-LOK Connector RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0770 / $0.0854 | Buy Now |
DISTI #
AMP61627-1
|
Heilind Electronics | .140 DIA PIN 20-14 PTPBR | Americas - 641250 in Stock450000 On Order |
|
$0.0743 / $0.0802 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61627-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61627-1
TE Connectivity
.140 DIA PIN 20-14 PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.18 inch | |
Cable Entry-Min | 0.1 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 17 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | CAP HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |