Part Details for 6162.0055 by Schurter Electronic Components
Overview of 6162.0055 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LD | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 6162.0055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2070
|
Newark | 6061 Connector Inlet 10A C14/Carton Box |Schurter 6162.0055 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.7100 | Buy Now |
DISTI #
486-4422-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
87 In Stock |
|
$1.5738 / $1.9900 | Buy Now |
DISTI #
6162.0055
|
Avnet Americas | 6061 APPLIANCE INLET 10A 70?C - Boxed Product (Development Kits) (Alt: 6162.0055) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks, 5 Days Container: Box | 0 |
|
$1.6115 / $1.8011 | Buy Now |
DISTI #
693-6162.0055
|
Mouser Electronics | AC Power Entry Modules 6061 APPLIANCE INLET 10A 70C | 0 |
|
$1.5200 / $1.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | 6061 APPLIANCE INLET 10A 70C RoHS: Compliant | 0 |
|
$1.5900 / $2.0300 | Buy Now |
DISTI #
6162.0055
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$1.3000 / $1.8600 | RFQ |
DISTI #
000000000002269803
|
Sager | AC Power Entry Modules 6061 APPLIANCE INLET 10A 70C Min Qty: 1 | 0 |
|
$1.5500 / $1.8500 | Buy Now |
DISTI #
6162.0055
|
Avnet Abacus | 6061 APPLIANCE INLET 10A 70�C (Alt: 6162.0055) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6061 APPLIANCE INLET 10A 70C RoHS: Compliant | 0 |
|
$1.5900 / $2.0300 | Buy Now |
Part Details for 6162.0055
6162.0055 CAD Models
6162.0055 Part Data Attributes
|
6162.0055
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6162.0055
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Screw/Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6162.0055
This table gives cross-reference parts and alternative options found for 6162.0055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6162.0055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5001-B-4400-A-2O | Schurter Electronic Components | Check for Price | Mains Power Connector | 6162.0055 vs 5001-B-4400-A-2O |
5001-B-4460-D-7 | Schurter Electronic Components | Check for Price | Mains Power Connector | 6162.0055 vs 5001-B-4460-D-7 |
6162.0074 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 6162.0055 vs 6162.0074 |
5123.1004.0 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | 6162.0055 vs 5123.1004.0 |
6100.4220.15 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 6162.0055 vs 6100.4220.15 |
6162.0001 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 6162.0055 vs 6162.0001 |
4303.0213.21 | Schurter Electronic Components | Check for Price | Mains Power Connector, ROHS COMPLIANT | 6162.0055 vs 4303.0213.21 |
6162.0164 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 6162.0055 vs 6162.0164 |
GSP2.9113.14.21 | Schurter Electronic Components | Check for Price | Mains Power Connector | 6162.0055 vs GSP2.9113.14.21 |
4303.0063.21 | Schurter Electronic Components | Check for Price | Mains Power Connector, ROHS COMPLIANT | 6162.0055 vs 4303.0063.21 |