-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10/15A, 250VAC, Male, Screw/Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2060
|
Newark | Iec C14 Inlet, 10A, 250V, Solder, Panel, Iec Connector Type:Iec C14 Inlet, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Flange Mount, Product Range:6061 Series, Gender:Plug Rohs Compliant: Yes |Schurter 6162.0045 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$1.6000 / $2.0000 | Buy Now |
DISTI #
486-3785-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SLDR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
88 In Stock |
|
$1.5000 / $1.9900 | Buy Now |
DISTI #
6162.0045
|
Avnet Americas | 6061 APPLIANCE INLET 10A 70°C - Boxed Product (Development Kits) (Alt: 6162.0045) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$1.4640 / $1.7167 | Buy Now |
DISTI #
23M2060
|
Avnet Americas | 6061 APPLIANCE INLET 10A 70°C - Bulk (Alt: 23M2060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 22 Partner Stock |
|
$1.6800 / $2.0400 | Buy Now |
DISTI #
693-6162.0045
|
Mouser Electronics | AC Power Entry Modules 6061 APPLIANCE INLET 10A 70C | 0 |
|
$1.5600 / $1.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | 6061 APPLIANCE INLET 10A 70C RoHS: Compliant | 0 |
|
$1.5500 / $2.0400 | Buy Now |
DISTI #
6162.0045
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$1.4900 / $2.1200 | RFQ |
DISTI #
6162.0045
|
Avnet Abacus | 6061 APPLIANCE INLET 10A 70�C (Alt: 6162.0045) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6061 APPLIANCE INLET 10A 70C RoHS: Compliant | 0 |
|
$1.5500 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6162.0045
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6162.0045
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Screw/Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 6162.0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6162.0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5123.1001.0 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0045 vs 5123.1001.0 |
6100.4210.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6162.0045 vs 6100.4210.15 |
4303.0032.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6162.0045 vs 4303.0032.21 |
4304.6215 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6162.0045 vs 4304.6215 |
6110.4112.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6162.0045 vs 6110.4112.15 |
3-101-148 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0045 vs 3-101-148 |
1061-B-9900-A-3V | Mains Power Connector | Schurter Electronic Components | 6162.0045 vs 1061-B-9900-A-3V |
1061-B-2220-B-3V | Mains Power Connector | Schurter Electronic Components | 6162.0045 vs 1061-B-2220-B-3V |
GSP2.9110.15.21 | Mains Power Connector | Schurter Electronic Components | 6162.0045 vs GSP2.9110.15.21 |
6110.3200.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6162.0045 vs 6110.3200.15 |