Part Details for 6162.0033 by Schurter Electronic Components
Overview of 6162.0033 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU |
Price & Stock for 6162.0033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2048
|
Newark | 6015 Connector Inlet 10A C18/Carton Box |Schurter 6162.0033 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.4600 | Buy Now |
DISTI #
486-6149-ND
|
DigiKey | PWR ENT RCPT IEC320-C18 PNL SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
596 In Stock |
|
$1.4275 / $1.9900 | Buy Now |
DISTI #
6162.0033
|
Avnet Americas | 6015 APPLIANCE INLET 10A 70?C - Boxed Product (Development Kits) (Alt: 6162.0033) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$1.3932 / $1.6338 | Buy Now |
DISTI #
693-6162.0033
|
Mouser Electronics | AC Power Entry Modules 6015 APPLIANCE INLET 10A 70C | 800 |
|
$1.4200 / $1.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | 6015 APPLIANCE INLET 10A 70C RoHS: Compliant | 0 |
|
$1.4400 / $1.8400 | Buy Now |
DISTI #
6162.0033
|
TME | 6162.0033 Min Qty: 1 | 0 |
|
$1.7600 / $2.5100 | RFQ |
DISTI #
000000000002269781
|
Sager | AC Power Entry Modules 6015 APPLIANCE INLET 10A 70C Min Qty: 100 | 0 |
|
$1.4500 / $1.6300 | Buy Now |
DISTI #
6162.0033
|
Avnet Abacus | 6015 APPLIANCE INLET 10A 70�C (Alt: 6162.0033) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6015 APPLIANCE INLET 10A 70C RoHS: Compliant | 0 |
|
$1.4400 / $1.8400 | Buy Now |
Part Details for 6162.0033
6162.0033 CAD Models
6162.0033 Part Data Attributes
|
6162.0033
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6162.0033
Schurter Electronic Components
Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C18, UL 94V-0; UL 498, CSA C22.2 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |