Part Details for 6162.0003 by Schurter Electronic Components
Overview of 6162.0003 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6162.0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2018
|
Newark | 1061 Connector Inlet 10A C18/Carton Box |Schurter 6162.0003 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.4600 | Buy Now |
DISTI #
486-6167-ND
|
DigiKey | PWR ENT RCPT IEC320-C18 PNL SLDR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
223 In Stock |
|
$1.4275 / $1.9900 | Buy Now |
DISTI #
6162.0003
|
Avnet Americas | 1061 APPLIANCE INLET 10A 70°C - Boxed Product (Development Kits) (Alt: 6162.0003) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$1.3932 / $1.6338 | Buy Now |
DISTI #
693-6162.0003
|
Mouser Electronics | AC Power Entry Modules 1061 APPLIANCE INLET 10A 70C | 0 |
|
$1.5500 / $1.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | 1061 APPLIANCE INLET 10A 70C RoHS: Compliant | 0 |
|
$1.4700 / $1.9400 | Buy Now |
DISTI #
000000000002269751
|
Sager | AC Power Entry Modules 1061 APPLIANCE INLET 10A 70C Min Qty: 100 | 0 |
|
$1.4500 / $1.6300 | Buy Now |
DISTI #
6162.0003
|
Avnet Abacus | 1061 APPLIANCE INLET 10A 70�C (Alt: 6162.0003) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1061 APPLIANCE INLET 10A 70C RoHS: Compliant | 0 |
|
$1.4700 / $1.9400 | Buy Now |
Part Details for 6162.0003
6162.0003 CAD Models
6162.0003 Part Data Attributes
|
6162.0003
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6162.0003
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 498; UL 94V-0, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE6 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 6162.0003
This table gives cross-reference parts and alternative options found for 6162.0003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6162.0003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6100.3200.30 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6162.0003 vs 6100.3200.30 |
6100.4216.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6162.0003 vs 6100.4216.15 |
1601-X-4460-C-70 | Mains Power Connector | Schurter Electronic Components | 6162.0003 vs 1601-X-4460-C-70 |
5123.1007.0 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0003 vs 5123.1007.0 |
5001-B-4460-B-7 | Mains Power Connector | Schurter Electronic Components | 6162.0003 vs 5001-B-4460-B-7 |
PX0579/TERM/WH | Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal, ROHS COMPLIANT | Bulgin | 6162.0003 vs PX0579/TERM/WH |
1061-B-8800-A-3V | Mains Power Connector | Schurter Electronic Components | 6162.0003 vs 1061-B-8800-A-3V |
PX0579/28/WH | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | 6162.0003 vs PX0579/28/WH |
GSP2.9100.13.21 | Mains Power Connector | Schurter Electronic Components | 6162.0003 vs GSP2.9100.13.21 |
4303.0211.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6162.0003 vs 4303.0211.21 |