Part Details for 6162-290-0877 by TE Connectivity
Overview of 6162-290-0877 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F61622N50FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion), LQFP, / | |
R5F61622N50LGV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion), TFLGA, /Tray | |
R5F61622D50LGV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) |
Price & Stock for 6162-290-0877
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6162-290-0877-ND
|
DigiKey | CONT SOC ASSY Min Qty: 50 Lead time: 27 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.0210 | Buy Now |
DISTI #
6162-290-0877
|
Avnet Americas | Socket Contact Crimp Straight Cable Mount - Bulk (Alt: 6162-290-0877) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$42.5376 / $63.8039 | Buy Now |
DISTI #
571-6162-290-0877
|
Mouser Electronics | Circular MIL Spec Connector CONT SOC ASSY RoHS: Compliant | 0 |
|
$47.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks Container: Bag |
0 Bag |
|
$44.1100 | Buy Now |
DISTI #
DCH6162-290-0877
|
Heilind Electronics | CONT SOC ASSY 30-280-2 | Americas - 0 in Stock |
|
$56.6139 / $72.3400 | Buy Now |
|
Onlinecomponents.com | CONT SOC ASSY RoHS: Compliant | 0 |
|
$44.3100 / $90.4200 | Buy Now |
DISTI #
6162-290-0877
|
TTI | Circular MIL Spec Connector CONT SOC ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.3100 / $45.8100 | Buy Now |
DISTI #
DCH6162-290-0877
|
Interstate Connecting Components | CONT SOC ASSY 30-280-2 | 0 |
|
$56.6139 / $72.3400 | Buy Now |
|
Master Electronics | CONT SOC ASSY RoHS: Compliant | 0 |
|
$44.3100 / $90.4200 | Buy Now |
Part Details for 6162-290-0877
6162-290-0877 CAD Models
6162-290-0877 Part Data Attributes
|
6162-290-0877
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6162-290-0877
TE Connectivity
CONT SOC ASSY
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Mounting Style | STRAIGHT | |
Rated Current | 46 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |