There are no models available for this part yet.
Overview of 61602-606LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10066848-606LF | Amphenol Communications Solutions | 10066848-606LF-R/R STR HDR | |
61082-061602LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions. | |
61082-161602LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 160 Positions. |
CAD Models for 61602-606LF by Amphenol Communications Solutions
Part Data Attributes for 61602-606LF by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
LOW PROFILE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
PALLADIUM NICKEL (30)/GOLD FLASH (3)
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
6
|
Alternate Parts for 61602-606LF
This table gives cross-reference parts and alternative options found for 61602-606LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61602-606LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91802-006TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 61602-606LF vs 91802-006TR |
92429-006TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 61602-606LF vs 92429-006TR |
87340-0618 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 61602-606LF vs 87340-0618 |
69048-606 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 61602-606LF vs 69048-606 |
69029-106 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 61602-606LF vs 69029-106 |
95800-106 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 61602-606LF vs 95800-106 |
91802-006CR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 61602-606LF vs 91802-006CR |
69050-106 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 61602-606LF vs 69050-106 |
61671-506TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 61602-606LF vs 61671-506TR |
61650-606LF | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 61602-606LF vs 61650-606LF |