-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2579, IEC APPLIANCE INLET C8P, 7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2645
|
Newark | Power Entry, Plug, 2.5A, Panel, Iec Connector Type:Iec C8 Inlet, Current Rating:2.5A, Voltage Rating:250Vac, Contact Termination Type:Through Hole, Connector Mounting:Snap-In, Flange Mount, Product Range:2579 Series, Gender:Plug Rohs Compliant: Yes |Schurter 6160.0159 Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8980 | Buy Now |
DISTI #
486-3283-ND
|
DigiKey | PWR ENT RCPT IEC320-C8 PNL SLDR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
64 In Stock |
|
$1.1250 / $1.7900 | Buy Now |
DISTI #
6160.0159
|
Avnet Americas | Power Connector Inlet Plug 2 Position Right Angle Panel Mount - Boxed Product (Development Kits) (Alt: 6160.0159) Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$1.0980 / $1.2875 | Buy Now |
DISTI #
85Y2645
|
Avnet Americas | Power Connector Inlet Plug 2 Position Right Angle Panel Mount - Bulk (Alt: 85Y2645) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$1.2600 / $1.5300 | Buy Now |
DISTI #
693-6160.0159
|
Mouser Electronics | AC Power Entry Modules 2579 APPLIANCE INLET 2579-X-4400-A-415A RoHS: Compliant | 14 |
|
$1.1200 / $1.7900 | Buy Now |
DISTI #
70904980
|
RS | Power Entry Modules, AC, 2579 APPLIANCE INLET 2579-X-4400-A-415A | Schurter 6160.0159 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | 2579 APPLIANCE INLET 2.5A 70C RoHS: Compliant | 0 |
|
$1.1800 / $1.5300 | Buy Now |
DISTI #
000000000005524156
|
Sager | AC Power Entry Modules 2579 APPLIANCE INLET 2579-X-4400-A-415A Min Qty: 200 | 0 |
|
$1.1400 / $1.2900 | Buy Now |
DISTI #
6160.0159
|
Avnet Abacus | (Alt: 6160.0159) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6160.0159
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6160.0159
Schurter Electronic Components
2579, IEC APPLIANCE INLET C8P, 7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498, VDE | |
Body Breadth | 0.906 inch | |
Body Depth | 0.839 inch | |
Body Length | 1.362 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 6160.0159. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6160.0159, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6100.3200.30 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0159 vs 6100.3200.30 |
6100.4216.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0159 vs 6100.4216.15 |
1601-X-4460-C-70 | Mains Power Connector | Schurter Electronic Components | 6160.0159 vs 1601-X-4460-C-70 |
5123.1007.0 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6160.0159 vs 5123.1007.0 |
5001-B-4460-B-7 | Mains Power Connector | Schurter Electronic Components | 6160.0159 vs 5001-B-4460-B-7 |
PX0579/TERM/WH | Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal, ROHS COMPLIANT | Bulgin | 6160.0159 vs PX0579/TERM/WH |
1061-B-8800-A-3V | Mains Power Connector | Schurter Electronic Components | 6160.0159 vs 1061-B-8800-A-3V |
PX0579/28/WH | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | 6160.0159 vs PX0579/28/WH |
GSP2.9100.13.21 | Mains Power Connector | Schurter Electronic Components | 6160.0159 vs GSP2.9100.13.21 |
4303.0211.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6160.0159 vs 4303.0211.21 |