Part Details for 6160.0109 (2576X2200A200A-US4.0M) by Schurter Electronic Components
Results Overview of 6160.0109 (2576X2200A200A-US4.0M) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6160.0109 (2576X2200A200A-US4.0M) Information
6160.0109 (2576X2200A200A-US4.0M) by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR28F010-90 | Rochester Electronics LLC | 28F010 - 128K X 8 Flash, Mil Temp | |
MD28F010-90 | Rochester Electronics LLC | 28F010 - 128K X 8 Flash, Mil Temp | |
TN28F010-90-G | Rochester Electronics LLC | 28F010 - 1-Mbit (128k x 8) NOR Flash Memory |
Price & Stock for 6160.0109 (2576X2200A200A-US4.0M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70597892
|
RS | 2576 APPLIANCE INLET 2.5A 70oC retained | Schurter 6160.0109 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1700 / $10.2500 | RFQ |