Part Details for 6160.0021 by Schurter Electronic Components
Overview of 6160.0021 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3616-00 | Renesas Electronics Corporation | Flickerless™ High PF (>0.95), Off-Line LED Driver for 12W Dimmable Solid-State Lighting | |
iW3616-01 | Renesas Electronics Corporation | Flickerless™ High PF (>0.95), Off-Line LED Driver for 12W Dimmable Solid-State Lighting | |
UPD780021ACW-XXX-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / |
Price & Stock for 6160.0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2009
|
Newark | Iec C8 Inlet, 2.5A, 250V, Solder, Panel, Iec Connector Type:Iec C8 Inlet, Current Rating:2.5A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Flange Mount, Product Range:2576 Series, Gender:Plug Rohs Compliant: Yes |Schurter 6160.0021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$0.3330 | Buy Now |
DISTI #
486-2206-ND
|
DigiKey | PWR ENT RCPT IEC320-C8 PNL SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
387 In Stock |
|
$1.1250 / $1.7900 | Buy Now |
DISTI #
23M2009
|
Avnet Americas | 2576 APPLIANCE INLET 2.5A 70?C - Bulk (Alt: 23M2009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Bulk | 83 Partner Stock |
|
$1.4500 / $2.0300 | Buy Now |
DISTI #
6160.0021
|
Avnet Americas | 2576 APPLIANCE INLET 2.5A 70?C - Boxed Product (Development Kits) (Alt: 6160.0021) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$1.1250 / $1.2875 | Buy Now |
DISTI #
693-6160.0021
|
Mouser Electronics | AC Power Entry Modules 2576 C8 Inlet w/ Solid Pins RoHS: Compliant | 431 |
|
$1.1200 / $1.7000 | Buy Now |
|
Onlinecomponents.com | 2576 APPLIANCE INLET 2.5A 70C RoHS: Compliant |
100 In Stock |
|
$1.1600 / $1.4500 | Buy Now |
DISTI #
77780884
|
Verical | Conn Inlet PL 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port Box Min Qty: 40 Package Multiple: 1 | Americas - 226 |
|
$1.5680 / $1.7780 | Buy Now |
DISTI #
62377026
|
Verical | Conn Inlet PL 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port Box Min Qty: 100 Package Multiple: 100 Date Code: 1901 | Americas - 100 |
|
$1.5990 / $1.8850 | Buy Now |
DISTI #
6160.0021
|
TME | Connector: AC supply, socket, male, 2.5A, 250VAC, IEC 60320, 2576 Min Qty: 1 | 223 |
|
$1.2500 / $1.7700 | Buy Now |
DISTI #
000000000002269742
|
Sager | AC Power Entry Modules 2576 C8 Inlet w/ Solid Pins Min Qty: 200 | 0 |
|
$1.1400 / $1.2900 | Buy Now |
Part Details for 6160.0021
6160.0021 CAD Models
6160.0021 Part Data Attributes
|
6160.0021
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6160.0021
Schurter Electronic Components
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC 60320-1, UL, VDE | |
Body Breadth | 0.6 inch | |
Body Depth | 0.7 inch | |
Body Length | 1.37 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 6160.0021
This table gives cross-reference parts and alternative options found for 6160.0021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6160.0021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6160.0023 | Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0021 vs 6160.0023 |
6160.0005 | Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0021 vs 6160.0005 |
6160.0025 | Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0021 vs 6160.0025 |
6163.0016 | Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0021 vs 6163.0016 |