There are no models available for this part yet.
Overview of 6160.0017 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910017CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
iW3616-00 | Renesas Electronics Corporation | Flickerless™ High PF (>0.95), Off-Line LED Driver for 12W Dimmable Solid-State Lighting | |
iW3616-01 | Renesas Electronics Corporation | Flickerless™ High PF (>0.95), Off-Line LED Driver for 12W Dimmable Solid-State Lighting |
Price & Stock for 6160.0017 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23M2005
|
Newark | 2573 Connector Inlet 2.5A C8/Carton Box |Schurter 6160.0017 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.0300 | Buy Now | |
DISTI #
486-6182-ND
|
DigiKey | PWR ENT RCPT IEC320-C8 PANEL QC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1800 / $1.7900 | Buy Now | |
DISTI #
6160.0017
|
Avnet Americas | 2573 APPLIANCE INLET 2.5A 70?C - Boxed Product (Development Kits) (Alt: 6160.0017) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$1.1517 / $1.3505 | Buy Now | |
DISTI #
693-6160.0017
|
Mouser Electronics | AC Power Entry Modules 2573 APPLIANCE INLET 2.5A 70C RoHS: Compliant | 15 |
|
$1.1800 / $1.7900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.1600 | Buy Now | ||
Onlinecomponents.com | 2573 APPLIANCE INLET 2.5A 70C RoHS: Compliant | 0 |
|
$1.2200 / $1.5200 | Buy Now | ||
DISTI #
000000000002269738
|
Sager | AC Power Entry Modules 2573 APPLIANCE INLET 2.5A 70C Min Qty: 200 | 0 |
|
$1.1900 / $1.3500 | Buy Now | |
DISTI #
6160.0017
|
Avnet Abacus | 2573 APPLIANCE INLET 2.5A 70�C (Alt: 6160.0017) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 2573 APPLIANCE INLET 2.5A 70C RoHS: Compliant | 0 |
|
$1.2200 / $1.5200 | Buy Now |
CAD Models for 6160.0017 by Schurter Electronic Components
Part Data Attributes for 6160.0017 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Additional Feature
|
STANDARDS: IEC/EN 60320-1/C8, UL 498; CSA C22.2, UL 94V-0
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
2.5A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
2
|
Alternate Parts for 6160.0017
This table gives cross-reference parts and alternative options found for 6160.0017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6160.0017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6160.0025 | Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0017 vs 6160.0025 |