-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1990
|
Newark | Iec Power Connector, C6 Inlet, 2.5A, Iec Connector Type:Iec C6 Inlet, Current Rating:2.5A, Voltage Rating:250Vac, Contact Termination Type:Through Hole, Connector Mounting:Panel Mount, Product Range:2562 Series Rohs Compliant: Yes |Schurter 6160.0002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.7800 / $2.9600 | Buy Now |
DISTI #
486-4031-ND
|
DigiKey | PWR ENT RCPT IEC320-C6 PNL SLDR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
403 In Stock |
|
$1.6412 / $2.6100 | Buy Now |
DISTI #
6160.0002
|
Avnet Americas | 2562 APPLIANCE INLET 2.5A 70°C - Boxed Product (Development Kits) (Alt: 6160.0002) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$1.6019 / $1.8784 | Buy Now |
DISTI #
693-6160.0002
|
Mouser Electronics | AC Power Entry Modules 2562 C6 Inlet w/ Solid Pins RoHS: Compliant | 97 |
|
$1.6500 / $2.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | 2562 APPLIANCE INLET 2.5A 70C RoHS: Compliant |
328 On Order |
|
$1.6900 / $2.0900 | Buy Now |
DISTI #
77780135
|
Verical | Conn Power M 3 POS ST Panel Mount 3 Terminal 1 Port Box Min Qty: 19 Package Multiple: 1 | Americas - 173 |
|
$3.6364 / $4.2857 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 48 |
|
$3.0578 / $6.5520 | Buy Now |
|
Quest Components | 38 |
|
$4.3875 / $8.7750 | Buy Now | |
DISTI #
6160.0002
|
TME | Connector: AC supply, socket, male, 2.5A, 250VAC, IEC 60320, C6 Min Qty: 1 | 173 |
|
$2.3400 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6160.0002
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6160.0002
Schurter Electronic Components
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C6, UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |