Part Details for 616.2610.468 by Altech Corporation
Overview of 616.2610.468 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1261(0)-Z-E1-AY | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SB1261(0)-Z-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
ISL32610EFHZ-T | Renesas Electronics Corporation | ±16.5kV ESD Protected, 1.8V, Micro Power, +125°C, 1/8 Unit Load, RS-485/RS-422 Differential Receivers |
Price & Stock for 616.2610.468
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8454
|
Newark | F2-U1Z/U1Z Un C |Altech 616.2610.468 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$571.2100 / $701.5500 | Buy Now |
DISTI #
1920-616.2610.468-ND
|
DigiKey | SWITCH SNAP ACTION 4PST 3A 240V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$580.7900 | Buy Now |
DISTI #
845-616.2610.468
|
Mouser Electronics | Foot Switches F2-U1Z/U1Z UN | 0 |
|
$619.4200 / $696.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$511.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$509.5100 / $539.9400 | Buy Now |