There are no models available for this part yet.
Overview of 616.1200.284 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for 616.1200.284 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK8418
|
Newark | Foot Switch |Altech 616.1200.284 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$379.7600 / $466.4200 | Buy Now | |
DISTI #
1920-616.1200.284-ND
|
DigiKey | FOOT SWITCH 4PST 3A 240V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$386.1300 | Buy Now | |
DISTI #
845-6161200284
|
Mouser Electronics | Foot Switches FOOT SWITCH | 0 |
|
$380.4600 / $386.1300 | Order Now | |
DISTI #
71725397
|
RS | Foot Switch | Altech Corp 616.1200.284 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$358.6300 / $392.2600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$339.8300 | Buy Now | ||
DISTI #
10048723
|
TestEquity LLC | Altech 616.1200.284 Foot Switch, F1-U2ZD | 0 |
|
$411.0800 | Buy Now |