Part Details for 616-RED-1"X72YD-BULK by 3M Interconnect
Overview of 616-RED-1"X72YD-BULK by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for 616-RED-1"X72YD-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
616-RED-1"X72YD-BULK-ND
|
DigiKey | TAPE PHOTOGRAPHIC RED 1/2"X72YDS Min Qty: 36 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.1414 | Buy Now |
DISTI #
517-616RED1"X72YDBK
|
Mouser Electronics | Adhesive Tapes 616 PQX RED 1 INX72YD BXD RoHS: Compliant | 0 |
|
$33.5900 / $34.7400 | Order Now |