Part Details for 616-220-301 by EDAC Inc
Overview of 616-220-301 by EDAC Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 616-220-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B2356
|
Newark | Uni-Guide, 161.93Mm X 7.92Mm, Grey, Accessory Type:Uni-Guide, For Use With:Edac 307, 317, 345, 346, 616 Series Card Edge Connectors, Guide Width:7.92Mm, Guide Length:161.93Mm, Product Range:616 Series Rohs Compliant: Yes |Edac 616-220-301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$0.9450 / $1.6700 | Buy Now |
DISTI #
151-1461-ND
|
DigiKey | UNI GUIDE Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2450 | Buy Now |
DISTI #
587-616-220-301
|
Mouser Electronics | Standard Card Edge Connectors UNI GUIDE 6.375 RoHS: Compliant | 80 |
|
$1.1100 / $1.7200 | Buy Now |
|
Future Electronics | 616 Series UNI-GUIDE Grey Thermoplastic Polyester Card Guide RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.1000 / $1.2000 | Buy Now |
|
Future Electronics | 616 Series UNI-GUIDE Grey Thermoplastic Polyester Card Guide RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.1000 / $1.2000 | Buy Now |
|
Onlinecomponents.com | Universal Guide - Accepts .062" (1.57mm) Cards - 6.375" (161.92mm) L x 0.312" (7.92mm) W - Polycarbonate - 2 Mounting Holes - Gray. RoHS: Compliant |
4772 In Stock |
|
$1.0600 / $1.4300 | Buy Now |
DISTI #
70355125
|
Verical | Grey Polycarbonate Guide Card RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2143 | Americas - 4700 |
|
$1.2896 / $1.7942 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 80 |
|
$0.7500 / $1.1500 | Buy Now |
|
Master Electronics | Universal Guide - Accepts .062" (1.57mm) Cards - 6.375" (161.92mm) L x 0.312" (7.92mm) W - Polycarbonate - 2 Mounting Holes - Gray. RoHS: Compliant |
4772 In Stock |
|
$1.0600 / $1.4300 | Buy Now |